ALR3003D | ELC
Laboratory power supply, 60 VDC, outputs: 2 (6 A), 180 W, 198-264 VAC, ALR3003D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
499.80 € *
Standard delivery time from the manufacturer is: 12 Weeks
Adjustable power supply unit, ALR3003D, ELC
Adjustable power supply ALR3003D, 2 x (0 - 30 V, 0 - 3 A), 180 W
Features
- 5 power supplies on one of two channels.
- Automatic mode selection: Independent, tracking and serial.
- 2 x 0-30V 0-3A or 0-60V 0-3A or 0-30V 0-6A or +/- 0-30V 0-3A
- Digital display of voltage and current.
- Button for automatic mode selection: Independent, Tracking and Serial.
- Fine voltage adjustment.
- Protection against short circuits by current regulation.
- Overtemperature protection by temperature-controlled fan, thermal overload switch and relay.
- Transformer with primary overcurrent protection by fuse.
- Quiet, temperature-controlled fan cooling.
- Toroidal isolating transformer.
Applications
- Messtechnik, Industrie, Power-Management, Schulen, labor, Wartung & Reparatur
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 60 VDC | |
| Output current | 6 A | |
| Power | 180 W | |
| Input voltage AC | 198-264 VAC | |
| Number of outputs | 2 | |
| Width | 285 mm | |
| Height | 151 mm | |
| Depth | 225 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |