K9211.25 | EFB-Elektronik
Network cable, on cable reel, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 25 m, yellow, K9211.25
Order No.: 26P1326
EAN: 4049759256678
MPN:
K9211.25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
326.9525 € *
Standard delivery time from the manufacturer is: On Request
Network installation cable on cable drum, K9211.25, EFB Elektronik
The K9211.25 is a robust special rubber cable drum, complete with Cat.8.2 S/FTP installation cable, integrated outlet Cat.8.1 1 x RJ45 with dust cap and 1 x Cat.8.1 RJ45. Very well suited to mobile use, for exhibitions, presentations, outside broadcasting vans, measuring sections etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Version | on cable reel | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 25 m | |
| Colour | yellow | |
| Category | Cat 8.1 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 22 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |