53531.1 | EFB-Elektronik
Fiber optic adapter, E2000 simplex, singlemode, ceramic, blue, 53531.1
Order No.: 26P2911
EAN: 4049759023867
MPN:
53531.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9492 € *
Available in 5 Days: 46 pcs. - if ordered today
Adapter, 53531.1, EFB Elektronik
E2000 simplex adapter single- mode, sleeve ceramic, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | E2000 simplex | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |