53526.1 | EFB-Elektronik
FO adapter, E2000/APC, singlemode, ceramic, green, 53526.1
Order No.: 26P2910
EAN: 4049759071943
MPN:
53526.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4966 € *
Available: 2 pcs.
Adapter, 53526.1, EFB Elektronik
E2000 APC green adapter (RdM) with ceramic sleeve, without flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO adapter | |
| Version | E2000/APC | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |