53525.1 | EFB-Elektronik
Fiber optic adapter, E2000 duplex, multimode, ceramic, turquoise, 53525.1
Order No.: 26P2909
EAN: 4049759137380
MPN:
53525.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: 12 Weeks
Adapter, 53525.1, EFB Elektronik
Adapter E2000 Compact PC, MM, beige/turquoise, ceramic, screwable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | E2000 duplex | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |