53519.1 | EFB-Elektronik

FO jack, LC/APC duplex, OS2, singlemode, ceramic, green, 53519.1

Order No.: 26P2139
EAN: 4049759103231
MPN:
53519.1
53519.1 EFB-Elektronik Fibre Optic Connectors Image 1
53519.1 EFB-Elektronik Fibre Optic Connectors Image 2
53519.1 EFB-Elektronik Fibre Optic Connectors Image 3
53519.1 EFB-Elektronik Fibre Optic Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Available in 5 Days: 473 pcs. - if ordered today
Total Price:
1.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7493 €

LC Duplex adapter, 53519.1, EFB Elektronik

The 53519.1 is a flangeless adapter that is good for high density and could be used as keystone modules in consumption with keystone adapter frames.

Technical specifications
Filter Property Value
Product type FO jack
Version LC/APC duplex
Category OS2
Chamfer type singlemode
Ferrule ceramic
Colour green
Logistics
Property Value
Customs tariff number 85367000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes