53515.1 | EFB-Elektronik
FO jack, LC duplex, OS2, singlemode, ceramic, blue, 53515.1
Order No.: 26P2136
EAN: 4049759103194
MPN:
53515.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 9 Weeks
LC Duplex adapter, 53515.1, EFB Elektronik
The 53515.1 is a flangeless adapter that is good for high density and could be used as keystone modules in consumption with keystone adapter frames.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO jack | |
| Version | LC duplex | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |