53513.1 | EFB-Elektronik
FO jack, SC-Simplex, OM4, multimode, ceramic, purple, 53513.1
Order No.: 26P2134
EAN: 4049759103170
MPN:
53513.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 9 Weeks
SC Simplex adapter, 53513.1, EFB Elektronik
The 53513.1 is a flangeless adapter that is good for high density and could be used as keystone modules in consumption with keystone adapter frames.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO jack | |
| Version | SC-Simplex | |
| Category | OM4 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |