533680.2 | EFB-Elektronik
FO attenuator, LC/SPC 2 dB, return loss 45 dB, singlemode, ceramic, blue, 533680.2
Order No.: 26P0404
EAN: 4049759165673
MPN:
533680.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3748 € *
Available in 5 Days: 124 pcs. - if ordered today
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
5 pcs.
14.4942 €
10 pcs.
13.6136 €
25 pcs.
12.7449 €
50 pcs.
11.8643 €
*incl. VAT plus shipping costs
Subject to prior sale
LWL Steckverbinder, 533680.2, EFB Elektronik
The 533680.2 is an SM attenuator used to increase the attenuation of fiber optic lines. This can be necessary at short distances to prevent overmodulation of the receiver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO attenuator | |
| Version | LC/SPC 2 dB, return loss 45 dB | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |