53361.10 | EFB-Elektronik
FO attenuator, SC/APC 10 dB, return loss 60 dB, singlemode, ceramic, 53361.10
Order No.: 26P0375
EAN: 4049759071271
MPN:
53361.10
Unit Price (€ / pc.)
16.1840 € *
Available: 3 pcs.
Available in 10 days: 1 pcs. - if ordered today
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
5 pcs.
15.2558 €
10 pcs.
14.3276 €
25 pcs.
13.4113 €
50 pcs.
12.4831 €
*incl. VAT plus shipping costs
Subject to prior sale
LWL Steckverbinder, 53361.10, EFB Elektronik
The 53361.10 is an SM attenuator used to increase the attenuation of fiber optic lines. This can be necessary at short distances to prevent overmodulation of the receiver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO attenuator | |
| Version | SC/APC 10 dB, return loss 60 dB | |
| Chamfer type | singlemode | |
| Ferrule | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |