53360.10 | EFB-Elektronik
FO attenuator, SC/SPC 10 dB, return loss 45 dB, singlemode, ceramic, 53360.10
Order No.: 26P0362
EAN: 4049759071202
MPN:
53360.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1840 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
5 pcs.
15.2558 €
10 pcs.
14.3276 €
25 pcs.
13.4113 €
50 pcs.
12.4831 €
*incl. VAT plus shipping costs
Subject to prior sale
LWL Steckverbinder, 53360.10, EFB Elektronik
The 53360.10 is an SM attenuator used to increase the attenuation of fiber optic lines. This can be necessary at short distances to prevent overmodulation of the receiver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO attenuator | |
| Version | SC/SPC 10 dB, return loss 45 dB | |
| Chamfer type | singlemode | |
| Ferrule | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |