53356.1 | EFB-Elektronik
Fiber optic adapter, SC duplex, OM3, multimode, ceramic, turquoise, 53356.1
Order No.: 26P2907
EAN: 4049759023812
MPN:
53356.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Available in 5 Days: 255 pcs. - if ordered today
Adapter, 53356.1, EFB Elektronik
Adapter SC Duplex OM3 one piece, aqua, ceramic sleeve, with plastic housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | SC duplex | |
| Connection | screw connection | |
| Category | OM3 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |