53355.32 | EFB-Elektronik
Fiber optic adapter, LC quad, OM3, multimode, ceramic, turquoise, 53355.32
Order No.: 26P2906
EAN: 4049759118013
MPN:
53355.32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Available in 5 Days: 131 pcs. - if ordered today
Adapter, 53355.32, EFB Elektronik
LC Quad Adapter with plastic housing, breakout SC-duplex. With snap-in fixing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | LC quad | |
| Connection | screw connection | |
| Category | OM3 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |