53353.3 | EFB-Elektronik
Fiber optic adapter, LC quad, OS2, singlemode, ceramic, blue, 53353.3
Order No.: 26P2903
EAN: 4049759023799
MPN:
53353.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Available in 5 Days: 72 pcs. - if ordered today
Adapter, 53353.3, EFB Elektronik
LC Quad Adapter with plastic Housing, breakout SC-duplex. With snap-in fixing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | LC quad | |
| Connection | screw connection | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |