53353.1 | EFB-Elektronik

Fiber optic adapter, LC quad, OS2, singlemode, ceramic, metal, 53353.1

Order No.: 26P2902
EAN: 4049759023782
MPN:
53353.1
53353.1 EFB-Elektronik Fibre Optic Connectors Image 1
53353.1 EFB-Elektronik Fibre Optic Connectors Image 2
53353.1 EFB-Elektronik Fibre Optic Connectors Image 3
53353.1 EFB-Elektronik Fibre Optic Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5434 € *
Available in 5 Days: 515 pcs. - if ordered today
Total Price:
10.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5434 €

Adapter, 53353.1, EFB Elektronik

LC Quad adapter full metal singlemode, sleeve ceramic, with metal housing.

Technical specifications
Filter Property Value
Product type fiber optic adapter
Version LC quad
Connection screw connection
Category OS2
Chamfer type singlemode
Ferrule ceramic
Colour metal
Logistics
Property Value
Customs tariff number 85367000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes