53352.3V1 | EFB-Elektronik
Fiber optic adapter, LC quad, OM1/OM2, multimode, ceramic, beige, 53352.3V1
Order No.: 26P2901
EAN: 4049759120115
MPN:
53352.3V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Available in 5 Days: 37 pcs. - if ordered today
Adapter, 53352.3V1, EFB Elektronik
Adapter LC Quad OM1/2 one piece, beige, ceramic sleeve, SC Duplex.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | LC quad | |
| Connection | screw connection | |
| Category | OM1/OM2 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |