53348.32 | EFB-Elektronik

Fiber optic adapter, LC duplex, OM1/OM2, multimode, ceramic, beige, 53348.32

Order No.: 26P2899
EAN: 4049759148331
MPN:
53348.32
53348.32 EFB-Elektronik Fibre Optic Connectors Image 1
53348.32 EFB-Elektronik Fibre Optic Connectors Image 2
53348.32 EFB-Elektronik Fibre Optic Connectors Image 3
53348.32 EFB-Elektronik Fibre Optic Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7017 €

Adapter, 53348.32, EFB Elektronik

Adapter LC Duplex OM1/2 one piece, beige, ceramic sleeve, SC Simplex, with plastic housing.

Technical specifications
Filter Property Value
Product type fiber optic adapter
Version LC duplex
Connection screw connection
Category OM1/OM2
Chamfer type multimode
Ferrule ceramic
Colour beige
Logistics
Property Value
Customs tariff number 85367000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes