53344.3 | EFB-Elektronik
Fiber optic adapter, FC simplex, OS2, singlemode, ceramic, metal, 53344.3
Order No.: 26P2898
EAN: 4049759023706
MPN:
53344.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available in 5 Days: 729 pcs. - if ordered today
Adapter, 53344.3, EFB Elektronik
FC simplex adapter, single mode, sleeve ceramic, with metal housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | FC simplex | |
| Connection | screw connection | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |