53343.32 | EFB-Elektronik

FO adapter, LC/APC duplex, OS2, singlemode, ceramic, green, 53343.32

Order No.: 26P2897
EAN: 4049759225711
MPN:
53343.32
53343.32 EFB-Elektronik Fibre Optic Connectors Image 1
53343.32 EFB-Elektronik Fibre Optic Connectors Image 2
53343.32 EFB-Elektronik Fibre Optic Connectors Image 3
53343.32 EFB-Elektronik Fibre Optic Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1535 €

Adapter, 53343.32, EFB Elektronik

Adapter LC/APC Duplex SM one piece, green, ceramic sleeve, SC Simplex, with internal shutter.

Technical specifications
Filter Property Value
Product type FO adapter
Version LC/APC duplex
Connection screw connection
Category OS2
Chamfer type singlemode
Ferrule ceramic
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes