53335.1 | EFB-Elektronik
Fiber optic adapter, LC quad, OM4, multimode, ceramic, purple, 53335.1
Order No.: 26P2895
EAN: 4049759085209
MPN:
53335.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Available in 5 Days: 599 pcs. - if ordered today
Adapter, 53335.1, EFB Elektronik
Adapter LC Quad OM4 one piece, erica violet, ceramic sleeve, SC Duplex, with plastic housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | LC quad | |
| Connection | screw connection | |
| Category | OM4 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |