53334.1OM5 | EFB-Elektronik
Fiber optic adapter, LC duplex, OM5, multimode, ceramic, green, 53334.1OM5
Order No.: 26P2894
EAN: 4049759180218
MPN:
53334.1OM5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 6 Weeks
Adapter, 53334.1OM5, EFB Elektronik
Adapter LC Duplex OM5 one piece, lime green, ceramic sleeve, SC Simplex, with plastic housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | LC duplex | |
| Connection | screw connection | |
| Category | OM5 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |