53333.1OM5 | EFB-Elektronik

Fiber optic adapter, SC duplex, OM5, multimode, ceramic, green, 53333.1OM5

Order No.: 26P2893
EAN: 4049759180201
MPN:
53333.1OM5
53333.1OM5 EFB-Elektronik Fibre Optic Connectors Image 1
53333.1OM5 EFB-Elektronik Fibre Optic Connectors Image 2
53333.1OM5 EFB-Elektronik Fibre Optic Connectors Image 3
53333.1OM5 EFB-Elektronik Fibre Optic Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4518 €

Adapter, 53333.1OM5, EFB Elektronik

Adapter SC Duplex OM5 one piece, lime green, ceramic sleeve, with plastic housing.

Technical specifications
Filter Property Value
Product type fiber optic adapter
Version SC duplex
Connection screw connection
Category OM5
Chamfer type multimode
Ferrule ceramic
Colour green
Logistics
Property Value
Customs tariff number 85367000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes