53320.34 | EFB-Elektronik
Fiber optic adapter, ST/SC duplex, OS2, singlemode, ceramic, metal, 53320.34
Order No.: 26P2891
EAN: 4049759023645
MPN:
53320.34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Available in 5 Days: 263 pcs. - if ordered today
Adapter, 53320.34, EFB Elektronik
ST/SC duplex adapter, single mode, sleeve ceramic, with metal housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | ST/SC duplex | |
| Connection | screw connection | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |