53319.3 | EFB-Elektronik
FO jack, SC/APC duplex, OS2, singlemode, ceramic, metal, 53319.3
Order No.: 26P2671
EAN: 4049759023621
MPN:
53319.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 3 Weeks
SC Duplex adapter , 53319.3, EFB Elektronik
The 53319.3 is a SC Duplex adapter with metal housing for protection and longevity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO jack | |
| Version | SC/APC duplex | |
| Connection | plug-in connection | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |