53312.34 | EFB-Elektronik
Fiber optic adapter, SC duplex, OM1/OM5, multimode, ceramic, metal, 53312.34
Order No.: 26P2886
EAN: 4049759023591
MPN:
53312.34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Available in 5 Days: 130 pcs. - if ordered today
Adapter, 53312.34, EFB Elektronik
SC Duplex adapter with metal housing, multimode, sleeve ceramic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | SC duplex | |
| Connection | screw connection | |
| Category | OM1/OM5 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |