53305.31 | EFB-Elektronik
Fiber optic adapter, ST/SC duplex, OM1/OM5, multimode, ceramic, beige, 53305.31
Order No.: 26P2884
EAN: 4049759023553
MPN:
53305.31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 4 Weeks
Adapter, 53305.31, EFB Elektronik
ST/SC duplex adapter, multimode, sleeve ceramic, with plastic housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | ST/SC duplex | |
| Connection | screw connection | |
| Category | OM1/OM5 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |