53302.31 | EFB-Elektronik
Fiber optic adapter, SC-Simplex, OS2, singlemode, ceramic, blue, 53302.31
Order No.: 26P2882
EAN: 4049759023508
MPN:
53302.31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available in 5 Days: 1 pcs. - if ordered today
Adapter, 53302.31, EFB Elektronik
SC Simplex adapter with plastic housing, one piece, blue, ceramic sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic adapter | |
| Version | SC-Simplex | |
| Connection | screw connection | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |