53233.9 | EFB-Elektronik
FO plug, LC, multimode, ceramic, beige, 53233.9
Order No.: 26P2855
EAN: 4049759109240
MPN:
53233.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Available: 2 pcs.
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.6894 €
50 pcs.
2.4276 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
LC Connector multimode, 53233.9, EFB Elektronik
The LC Connector is designed for use with multimode ferrules and is compatible with 2.8mm cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | crimp connection | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |