53233.8 | EFB-Elektronik
FO plug, LC, multimode, ceramic, beige, 53233.8
Order No.: 26P2854
EAN: 4049759023478
MPN:
53233.8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Available: 5 pcs.
LC Connector multimode, 53233.8, EFB Elektronik
The LC Connector is designed for use with multimode ferrules and is compatible with 1.8mm cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | crimp connection | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |