53232.7 | EFB-Elektronik
FO plug, LC, singlemode, ceramic, green, 53232.7
Order No.: 26P2668
EAN: 4049759057824
MPN:
53232.7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9869 € *
Standard delivery time from the manufacturer is: 5 Weeks
LC/APC 8° Connector, 53232.7, EFB Elektronik
The LC/APC 8° Connector is a simplex, singlemode, preangled connector with a 1.8mm diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | crimp connection | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |