53232.6 | EFB-Elektronik
FO plug, LC, singlemode, ceramic, blue, 53232.6
Order No.: 26P2667
EAN: 4049759023461
MPN:
53232.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 7 Weeks
LC Connector, 53232.6, EFB Elektronik
The LC simplex connector is designed for singlemode fiber optic cables with a diameter of 1.8mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | crimp connection | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |