53227.5 | EFB-Elektronik
FO plug, FC, OS2, singlemode, ceramic, green, 53227.5
Order No.: 26P2665
EAN: 4049759078935
MPN:
53227.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4252 € *
Standard delivery time from the manufacturer is: On Request
FC plug, 53227.5, EFB Elektronik
The singlemode FC Connector set includes a plug, ferrule, and boot for optimal performance and durability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | FC | |
| Connection | crimp connection | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |