53214.2 | EFB-Elektronik
FO plug, SC, singlemode, ceramic, green, 53214.2
Order No.: 26P2662
EAN: 4049759235932
MPN:
53214.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7957 € *
Standard delivery time from the manufacturer is: 5 Weeks
SC plug, 53214.2, EFB Elektronik
The SC/APC Connector is designed for simplex singlemode fiber optic cables with a 2.8 mm diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | crimp connection | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |