53201.2 | EFB-Elektronik
FO plug, SC, OM2, multimode, ceramic, black, 53201.2
Order No.: 26P1144
EAN: 4049759161934
MPN:
53201.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6985 € *
Available in 5 Days: 26 pcs. - if ordered today
Fibre optic connectors, 53201.2, EFB Elektronik
The 53201.2 is a OM2 black field installable SC connectors compatible with all standard LC connectors and adapter.
Features
- Easy installation in less than 2 minutes
- No need for glue
- No need of electrical power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | terminal connection | |
| Category | OM2 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |