53201.1 | EFB-Elektronik

FO plug kit, SC, OM2, multimode, ceramic, black, 53201.1, package with 12 pieces

Order No.: 26P1141
EAN: 4049759115012
MPN:
53201.1
53201.1 EFB-Elektronik Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
131.9591 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
131.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
131.9591 €

Fibre optic connectors, 53201.1, EFB Elektronik

The 53201.1 is a 12er OM2 black set field installable SC connectors with fiber holder. This product is compatible with all standard LC connectors and adapter.

Features

  • Easy installation in less than 2 minutes
  • No need for glue
  • No need of electrical power
Technical specifications
Filter Property Value
Product type FO plug kit
Version SC
Connection terminal connection
Category OM2
Chamfer type multimode
Ferrule ceramic
Colour black
Logistics
Property Value
Country of origin JP
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes