53198.2 | EFB-Elektronik

FO plug, LC, OM2, multimode, ceramic, black, 53198.2

Order No.: 26P1138
EAN: 4049759161903
MPN:
53198.2
53198.2 EFB-Elektronik Fibre Optic Connectors Image 1
53198.2 EFB-Elektronik Fibre Optic Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6267 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6267 €

Fibre optic connectors, 53198.2, EFB Elektronik

The 53198.2 is a OM2 black field installable LC connectors compatible with all standard LC connectors and adapter.

Features

  • Easy installation in less than 2 minutes
  • No need for glue
  • No need of electrical power
Technical specifications
Filter Property Value
Product type FO plug
Version LC
Connection terminal connection
Category OM2
Chamfer type multimode
Ferrule ceramic
Colour black
Logistics
Property Value
Customs tariff number 85367000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes