53198.1 | EFB-Elektronik
FO plug kit, LC, OS2, multimode, ceramic, black, 53198.1, package with 12 pieces
Order No.: 26P1135
EAN: 4049759114985
MPN:
53198.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
143.5140 € *
Standard delivery time from the manufacturer is: On Request
Fibre optic connectors, 53198.1, EFB Elektronik
The 53198.1 is a 12er OS2 black set field installable LC connectors with fiber holder. This product is compatible with all standard LC connectors and adapter.
Features
- Easy installation in less than 2 minutes
- No need for glue
- No need of electrical power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug kit | |
| Version | LC | |
| Connection | terminal connection | |
| Category | OS2 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |