53196.2 | EFB-Elektronik
FO plug, LC, OS2, singlemode, ceramic, blue, 53196.2
Order No.: 26P1136
EAN: 4049759161880
MPN:
53196.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.067 € *
Available in 10 days: 1 pcs. - if ordered today
Fibre optic connectors, 53196.2, EFB Elektronik
The 53196.2 is a OS2 blue field installable LC connectors compatible with all standard LC connectors and adapter.
Features
- Easy installation in less than 2 minutes
- No need for glue
- No need of electrical power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | terminal connection | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |