O8251.1 | EFB-Elektronik

FO universal cable, ST to ST, 1 m, OM1, multimode 62.5/125 µm, O8251.1

Order No.: 25P2947
EAN: 4049759091880
MPN:
O8251.1
O8251.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8251.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
274.1522 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
274.15 € *
Price list
Quantity
Price per unit*
1 pcs.
274.1522 €
5 pcs.
253.8389 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type FO universal cable
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes