O6775.1OM3 | EFB-Elektronik
Breakout cable, SC to SC, 1 m, OM3, multimode 9/125 µm, O6775.1OM3
Order No.: 25P7951
EAN: 4049759113476
MPN:
O6775.1OM3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.8224 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breakout cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 1 m | |
| Category | OM3 | |
| Chamfer type | multimode 9/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |