O6775.1 | EFB-Elektronik

Breakout cable, SC to SC, 1 m, OM2, multimode 9/125 µm, O6775.1

Order No.: 25P7950
EAN: 4049759113469
MPN:
O6775.1
O6775.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6775.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O6775.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.108 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.108 €
Technical specifications
Filter Property Value
Product type breakout cable
Connection (1) SC
Connection (2) SC
Cable length 1 m
Category OM2
Chamfer type multimode 9/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour orange
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes