O6535.1 | EFB-Elektronik

Breakout cable, SC to SC, 1 m, OM2, multimode 9/125 µm, O6535.1

Order No.: 25P7938
EAN: 4049759113339
MPN:
O6535.1
O6535.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6535.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O6535.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
174.1208 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
174.12 € *
Price list
Quantity
Price per unit*
1 pcs.
174.1208 €
5 pcs.
161.2331 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type breakout cable
Connection (1) SC
Connection (2) SC
Cable length 1 m
Category OM2
Chamfer type multimode 9/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour orange
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes