O6531.1 | EFB-Elektronik

Breakout cable, ST to ST, 1 m, OM2, multimode 50/125 µm, O6531.1

Order No.: 25P3094
EAN: 4049759049669
MPN:
O6531.1
O6531.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6531.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O6531.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.3165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
131.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
131.3165 €
Technical specifications
Filter Property Value
Product type breakout cable
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM2
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour orange
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes