O6514.1 | EFB-Elektronik
Breakout cable, E2000 to E2000, 1 m, OM2, multimode 9/125 µm, O6514.1
Order No.: 25P7935
EAN: 4049759113308
MPN:
O6514.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.1630 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
128.16 € *
Price list
Quantity
Price per unit*
1 pcs.
128.1630 €
5 pcs.
119.0119 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | breakout cable | |
| Connection (1) | E2000 | |
| Connection (2) | E2000 | |
| Cable length | 1 m | |
| Category | OM2 | |
| Chamfer type | multimode 9/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |