O0315.0,5 | EFB-Elektronik

FO patch cable, E2000 to LC duplex, 0.5 m, OM3, multimode 50/125 µm, O0315.0,5

Order No.: 26P0609
EAN: 4049759024529
MPN:
O0315.0,5
O0315.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.7019 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
60.70 € *
Price list
Quantity
Price per unit*
1 pcs.
60.7019 €
5 pcs.
56.7868 €
10 pcs.
52.8717 €
25 pcs.
48.9566 €
50 pcs.
45.0415 €
*incl. VAT plus shipping costs
Subject to prior sale

Duplex jumper, O0315.0,5, EFB Elektronik

Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) E2000
Connection (2) LC duplex
Cable length 0.5 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour aqua
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes