K5436.3 | EFB-Elektronik
Adapter cable, 3 m, black, DVI-A (12+5) plug, straight to VGA 15 pole plug, straight, K5436.3
Order No.: 25P6757
EAN: 4049759054557
MPN:
K5436.3
Unit Price (€ / pc.)
8.9607 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
5 pcs.
8.4371 €
10 pcs.
7.9135 €
25 pcs.
7.3780 €
50 pcs.
6.8544 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 3 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | VGA 15 pole plug, straight | |
Version | adapter cable | |
Connection (1) | DVI-A (12+5) plug, straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |