K5423.2 | EFB Elektronik
EFB K5423.2
Order No.: 25P6738
EAN: 4049759101060
MPN:
K5423.2
Unit Price (€ / pc.)
13.0781 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 1 Week **
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
5 pcs.
12.2689 €
10 pcs.
11.4478 €
25 pcs.
10.6267 €
50 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug (24+1) | |
Version | connection cable | |
Colour | black | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |