K5423.10 | EFB Elektronik
EFB K5423.10
Order No.: 25P6737
EAN: 4049759101053
MPN:
K5423.10
Unit Price (€ / pc.)
69.7102 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.71 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7102 €
5 pcs.
65.3548 €
10 pcs.
60.9875 €
25 pcs.
56.6321 €
50 pcs.
54.4544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug (24+1) | |
Version | extension cable | |
Colour | black | |
Cable length | 10 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |