K5423.3 | EFB Elektronik

EFB K5423.3

Order No.: 25P6739
EAN: 4049759101077
MPN:
K5423.3
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Available in 5 Days: 635 pcs.
Leadtime: 1 Week **
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
5 pcs.
12.3760 €
10 pcs.
11.5430 €
25 pcs.
10.7219 €
50 pcs.
10.3054 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) DVI plug (24+1)
Connection (2) DVI plug (24+1)
Version extension cable
Colour black
Cable length 3 m
contact surface gold-plated
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Connection (2)
Cable length
Connection (1)
contact surface
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connection (2)
Cable length
Connection (1)
contact surface
Colour
EFB K5423.3
Order No.:
 25P6739
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5423.3
Available: 0 pcs. Available in 5 Days: 635 pcs. Leadtime: 1 Week **
Total Price: 13.20 € *
1 pcs.
13.1971 €
5 pcs.
12.3760 €
10 pcs.
11.5430 €
25 pcs.
10.7219 €
50 pcs.
10.3054 €
extension cable
DVI plug (24+1)
3 m
DVI plug (24+1)
gold-plated
black
EFB K5423.2
Order No.:
 25P6738
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5423.2
Available: 0 pcs. Available in 5 Days: 45 pcs. Leadtime: 1 Week **
Total Price: 13.08 € *
1 pcs.
13.0781 €
5 pcs.
12.2689 €
10 pcs.
11.4478 €
25 pcs.
10.6267 €
50 pcs.
10.2221 €
connection cable
DVI-D plug (24+1)
2 m
DVI-D plug (24+1)
gold-plated
black
EFB K5423.5
Order No.:
 25P6740
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5423.5
Available: 1 pcs. Available in 5 Days: 60 pcs. Leadtime: 1 Week **
Total Price: 22.09 € *
1 pcs.
22.0864 €
5 pcs.
20.7060 €
10 pcs.
19.3256 €
25 pcs.
17.9452 €
50 pcs.
17.2550 €
extension cable
DVI-D socket (24+1)
5 m
DVI-D plug (24+1)
gold-plated
black
EFB K5423.10
Order No.:
 25P6737
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5423.10
Available: 0 pcs. Leadtime: On Request **
Total Price: 69.71 € *
1 pcs.
69.7102 €
5 pcs.
65.3548 €
10 pcs.
60.9875 €
25 pcs.
56.6321 €
50 pcs.
54.4544 €
extension cable
DVI-D plug (24+1)
10 m
DVI-D plug (24+1)
gold-plated
black