K5433.20V2 | EFB-Elektronik
Connection cable, 20 m, black, DVI-D Single Link (18+1) plug, straight to DVI-D Single Link (18+1) plug, straight, K5433.20V2
Order No.: 25P6744
EAN: 4049759054502
MPN:
K5433.20V2
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | DVI-D Single Link (18+1) plug, straight | |
| Connection (2) | DVI-D Single Link (18+1) plug, straight | |
| Cable length | 20 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |